text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78310ARAJZ-T7A

10 LEAD DFN 3X3

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78310ARAJZ-T7A - Technical Attributes
Attributes Table
Input Voltage: 6V
Output Current-Max: 1A
Output Voltage Range: 0.8V to 5V
Output Type: Adjustable
Operating Temp Range: -40°C to +125°C
Quiescent Current: 5mA
Moisture Sensitivity Level: 2
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$495.00
USD
Quantity
Unit Price
250
$1.98
500
$1.97
750
$1.96
1,000
$1.95
1,250+
$1.93
Product Variant Information section