text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL80015AFRZ-T

highlyefficient, monolithic, synchronous step-down DC/DC converters

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL80015AFRZ-T - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 1.5A
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 1200kHz
Operating Temp Range: -40°C to +125°C
Efficiency: 95%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$2,825.00
USD
Quantity
Unit Price
1,000
$0.59
2,000
$0.58
3,000
$0.575
5,000+
$0.565
Product Variant Information section