text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL80019AIRZ-T

ISL80019A Series 5.5 V 1.5 A 2.3 MHz Synchronous Buck Regulator - TDFN-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL80019AIRZ-T - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 1.5A
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 2.3MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 100%
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 35µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TDFN-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,910.00
USD
Quantity
Unit Price
1,000
$0.97
2,000
$0.955
3,000
$0.95
4,000+
$0.94
Product Variant Information section