text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL8016IRAJZ

ISL8016 Series 2.7 - 5.5 V 4 MHz 6 A Buck Regulator - QFN-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Renesas ISL8016IRAJZ - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 6A
Output Type: Adjustable
Switching Frequency-Max: 4MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 100%
Efficiency: 97%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-20
Mounting Method: Surface Mount
Features & Applications
The ISL8016IRAJZ is a High efficiency and monolithic synchronous step-down DC/DC converter that can deliver up to 6 A continuous output current from a 2.7 V to 5.5 V input supply.

The output voltage is adjustable from 0.6 V to VIN. With an adjustable current limit, reverse current protection, pre-bias start and over temperature protection this offers a highly robust power solution. It uses current control architecture to deliver fast transient response and excellent loop stability.

Features:

  • High Efficiency Synchronous Buck Regulator with up to 97% Efficiency
  • 1% Reference Accuracy Over-Temperature/Load/Line
  • Fixed Output Voltage Option
  • ±10% Output Voltage Margining
  • Adjustable Current Limit
  • Current Sharing Capable
  • Start-up with Pre-Biased Output
  • Internal Soft-Start- 1 ms or Adjustable, Internal/External Compensation
  • Soft-Stop Output Discharge During Disabled
  • Adjustable Frequency from 500 kHz to 4 MHz - Default at 1 MHz
  • External Synchronization up to 4 MHz - Master to Slave Phase Shifting Capability
  • Peak current limiting, Hiccup Mode Short Circuit Protection and Over-Temperature Protection

Applications:

  • DC/DC POL Modules
  • µC/µP, FPGA and DSP Power
  • Plug-in DC/DC Modules for Routers and Switchers
  • Portable Instruments
  • Test and Measurement Systems
  • Li-ion Battery Powered Devices
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
750
Total
$3,090.00
USD
Quantity
Unit Price
75
$2.15
225
$2.12
375
$2.11
750
$2.09
1,500+
$2.06
Product Variant Information section