text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL8024IRTAJZ-T

Switching Voltage Regulators

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL8024IRTAJZ-T - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 4A
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 4.2MHz
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Moisture Sensitivity Level: 3
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$5,250.00
USD
Quantity
Unit Price
6,000+
$0.875
Product Variant Information section