text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL8117AFRZ-T

60V Vin simple switching controller for Ind Market, ext COMP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Renesas ISL8117AFRZ-T - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 60V
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Moisture Sensitivity Level: 3
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$13,980.00
USD
Quantity
Unit Price
6,000+
$2.33
Product Variant Information section