text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL85410FRZ

ISL85410 Series 40 V 1 A Adjustable Synchronous Buck Regulator - DFN-12

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Renesas ISL85410FRZ - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 40V
Output Current-Max: 1A
Output Voltage Range: 0.6V to 34V
Switching Frequency-Max: 2MHz
Package Style:  DFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$1,155.00
USD
Quantity
Unit Price
750
$1.54
1,500
$1.52
2,250+
$1.51
Product Variant Information section