text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL91110IINZ-T7A

ISL91110 Series 5.5 V 2 A High Efficiency Buck-Boost Regulator - WLCSP-20 - T&R

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL91110IINZ-T7A - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 1.8V to 5.5V
Output Current-Max: 2A
Output Voltage Range: 3.3V
Switching Frequency-Max: 2.5MHz
Package Style:  WLCSP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$387.50
USD
Quantity
Unit Price
250
$1.55
500
$1.54
750
$1.53
1,250
$1.52
2,500+
$1.50
Product Variant Information section