text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL91117IIAZ-T7A

ISL91117 Series 4.8 V 1.5 A 2.6 MHz SMT Synchronous Boost Converter - WLCSP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL91117IIAZ-T7A - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 1.8V to 4.8V
Output Current-Max: 1.5A
Output Voltage Range: 0.8V
Switching Frequency-Max: 2.6MHz
Package Style:  WLCSP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$365.00
USD
Quantity
Unit Price
250
$1.46
500
$1.45
1,250
$1.44
2,500+
$1.42
Product Variant Information section