text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL91127IRNZ-T7A

ISL91127I Series 3.3 V 2 A High Efficiency Buck-Boost Regulator - QFN-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL91127IRNZ-T7A - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 1.8V to 5.5V
Output Current-Max: 2A
Output Voltage Range: 3.3V
Output Type: Fixed
Switching Frequency-Max: 2.9MHz
Operating Temp Range: -40°C to +85°C
Efficiency: 96%
No. of Outputs: 1
Quiescent Current: 30µA
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$402.50
USD
Quantity
Unit Price
250
$1.61
500
$1.59
1,250
$1.58
2,500+
$1.56
Product Variant Information section