text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL9120IRTNZ-T

ISL9120IR: 1.8 V 800 mA High Efficiency Low Power Buck-Boost Regulator - TQFN-12

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL9120IRTNZ-T - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 1.8V to 5.5V
Output Current-Max: 800mA
Output Voltage Range: 3.3V
Output Type: Fixed
Operating Temp Range: -40°C to +85°C
Efficiency: 98%
No. of Outputs: 1
Quiescent Current: 41µA
Storage Temperature Range: -65°C to +150°C
Load Regulation: 0.0072mV
Moisture Sensitivity Level: 1
Package Style:  TQFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,925.00
USD
Quantity
Unit Price
3,000+
$0.975
Product Variant Information section