text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL9122AIRNZ-T7A

ISL9122 Series 5.5 V 500 mA Ultra-Low Iq Buck-Boost Regulator with Bypass -DFN-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL9122AIRNZ-T7A - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 1.8V to 5.5V
Output Current-Max: 500mA
Output Voltage Range: 1.8V to 5.375V
Quiescent Current: 1300nA
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications

Renesas has introduced the ISL9122, a family of flexible buck-boost switching regulators which draws ultra-low quiescent current. This makes them ideal for use in powering sensors, microcontrollers, wireless devices and other system components which normally operate intermittently, with long periods in standby mode.

APPLICATIONS
• Wireless earbuds
• Fitness bands
• Smart watches
• Water or gas meters
• Portable medical devices
• Battery-operated smart IoT devices

FEATURES
• High efficiency:
• 84% at light load of 10μA
• 97% peak efficiency at full load
• Automatic and selectable forced bypass power-saving mode
• Adjustable output-voltage range: 1.8V to 5.375V in 25mV increments
• 500mA maximum output current
• Only requires three external components: one inductor, and input and output capacitors
• Protection functions:
• Over-current
• Short-circuit
• Over-temperature

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$385.00
USD
Quantity
Unit Price
250
$1.54
500
$1.53
750
$1.52
1,250
$1.51
2,500+
$1.49
Product Variant Information section