text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL95338HRTZ-T7A

ISL95338 Series 24 V 1 MHz Bidirectional Buck-Boost Voltage Regulator - TQFN-32

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL95338HRTZ-T7A - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 3.8V to 24V
Output Voltage Range: 4V to 20V
Output Type: Adjustable
Switching Frequency-Max: 1.15MHz
Operating Temp Range: -10°C to +100°C
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,205.00
USD
Quantity
Unit Price
250
$4.82
500
$4.78
750+
$4.73
Product Variant Information section