
Manufacturer Part #
L4971D
L4971 Series 55 V 1.5 A Down Switching Regulator Through Hole Step - SOIC-16W
Product Specification Section
STMicroelectronics L4971D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L4971D - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 8V to 55V |
Output Current-Max: | 1.5A |
Output Type: | Adjustable |
Switching Frequency-Max: | 110kHz |
Operating Temp Range: | -40°C to +150°C |
Duty Cycle-Max: | 97% |
Efficiency: | 84% |
No. of Outputs: | 1 |
Quiescent Current: | 3.5mA |
Storage Temperature Range: | -40°C to +150°C |
Load Regulation: | 6mV |
Package Style: | SOIC-16W |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
860
USA:
860
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
49
$2.91
147
$2.87
245
$2.85
735
$2.81
1,225+
$2.78
Product Variant Information section
Available Packaging
Package Qty:
49 per Tube
Package Style:
SOIC-16W
Mounting Method:
Surface Mount