text.skipToContent text.skipToNavigation

Manufacturer Part #

L6565DTR

L6565 Series 10.3 to 18 V Surface Mount Quasi-Resonant SMPS Controller - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6565DTR - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The L6565DTR is a current-mode primary controller IC, specifically designed to build offline Quasi-resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters.

Quasi-resonant operation is achieved by means of a transformer demagnetization sensing input that triggers MOSFET's turn-on.

Features:

  • QUASI-Resonant (QR) ZERO-Voltage Switching (ZVS) Topology
  • Line feed forward to deliver constant power vs. Mains Change
  • Frequency foldback for optimum standby Efficiency
  • Pulse-by-pulse & Hiccup-Mode OCP
  • Ultra-Low Start-up (< 70 μA) And QUuiescent Current (< 3.5 mA)
  • Disable function (ON/OFF CONTROL)
  • 1% Precision (@ Tj = 25°C) Internal Reference Voltage
  • ±400 mA Totem Pole Gate Driver With UVLO Pull-down
  • Blue Angel, Energy Star, Energy 2000 Complaint

Applications :

  • TV/MONITOR SMPS
  • AC-DC Adapters/Chargers
  • Digital Consumer
  • Printers, FAX Machines, PhotoCopiers And Scanners
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$2,462.50
USD
Quantity
Unit Price
2,500+
$0.985
Product Variant Information section