text.skipToContent text.skipToNavigation

Manufacturer Part #

L6598D013TR

L6598 Series 11.4 V 25 mA Surface Mount Half-Bridge PWM Controller - SOIC-16N

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6598D013TR - Technical Attributes
Attributes Table
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Features & Applications
The L6598D013TR is a High Voltage Resonant Controller Device manufactured with the BCD OFF LINE technology, able to ensure voltage ratings up to 600 V.

It is perfectly suited for AC/DC Adapter and whereever a resonant topolgy can be beneficial.

Features:

  • High voltage rail up to 600 V
  • dV/dt immunity ±50 V/ns in full temperature range
  • Driver current capability: 250 mA source 450 mA sink
  • Switching times 80/40 ns rise/fall with 1 nF load
  • CMOS shutdown input
  • Undervoltage lock-out
  • Soft-start frequency shifting timing
  • Sense op amp for closed loop control or protection features
  • High accuracy current controlled oscillator
  • Integrated bootstrap diode
  • Clamping on Vs
  • SO-16, DIP-16 packages
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,000.00
USD
Quantity
Unit Price
2,500+
$1.20
Product Variant Information section