text.skipToContent text.skipToNavigation

Manufacturer Part #

L6902D

L6902D Series 8 V to 36 V 1 A Surface Mount Switching Voltage Regulator - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
STMicroelectronics L6902D - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The L6902D is a complete and simple step down switching regulator with adjustable current limit.

The device can be used as a standard DC/DC converter with adjustable current limit (set by using the external sense resistor). It has an Operating temperature ranges b/w -40 °C to 150 °C and available in a SOIC-8 package.

Features:

  • Up to 1 A output current
  • Operating input voltage from 8 V to 36 V
  • Precise 3.3 V (±2%) reference voltage
  • 5 % output current accuracy
  • Output voltage adjustable from 1.235 V to 34 V
  • 250 kHz internally fixed frequency
  • Voltage feedforward
  • Zero load current operation
  • Adjustable current limit
  • Protection against feedback Disconnection
  • Thermal shutdown

Applications:

  • Chargers for NiCd, NiMH batteries and preregulator for lithium-ion batteries
  • Adjustable current generator
  • Simple step-down converters with adjustable current limit
  • Battery equipped systems
  • Distributed power supply
  • Mobile PC and subnotebook
Pricing Section
Global Stock:
648
USA:
648
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.70
USD
Quantity
Unit Price
10
$2.17
30
$2.14
100
$2.11
300
$2.08
1,000+
$2.03
Product Variant Information section