L6920DCTR in Reel by STMicroelectronics | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L6920DCTR

MSOP/TSSOP 8 BODY3.00 PITCH0.65

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6920DCTR - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 5.5V
Output Voltage Range: 1.8V to 5.5V
Output Type: Fixed/Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: 150°C
No. of Outputs: 1
Quiescent Current: 15µA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,520.00
USD
Quantity
Unit Price
4,000+
$2.13
Product Variant Information section