text.skipToContent text.skipToNavigation

Manufacturer Part #

L6981C50DR

38 V, 1.5 A synchronous step-down converter with low quiescent current

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2217
Product Specification Section
STMicroelectronics L6981C50DR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.5V to 38V
Output Current-Max: 1.5A
Output Voltage Range: 5V
Output Type: Fixed
Switching Frequency-Max: 440kHz
Operating Temp Range: -40°C to +150°C
No. of Outputs: 1
Quiescent Current: 3.5µA
Storage Temperature Range: -65°C to +150°C
Product Status: Active
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.16
USD
Quantity
Unit Price
1
$1.16
15
$1.09
75
$1.05
250
$1.02
1,250+
$0.965