text.skipToContent text.skipToNavigation

Manufacturer Part #

L6984TR

L6984 Series 36 V 400 mA Step-Down Switching Regulator - VFDFPN-10 4 x 4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6984TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 36V
Output Current-Max: 400mA
Output Type: Fixed/Adjustable
Operating Temp Range: -40°C to +150°C
No. of Outputs: 1
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  VFDFPN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$5,000.00
USD
Quantity
Unit Price
4,000+
$1.25
Product Variant Information section