text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2575YWM

LM2575 Series 1.23 - 37 Adj Vout 1 A 52 KHz Step-Down Buck Regulator - SOIC-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LM2575YWM - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 40V
Output Current-Max: 1A
Output Voltage Range: 1.23V to 37V
Switching Frequency-Max: 52kHz
Package Style:  SOIC-24W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
651
Multiple Of:
31
Total
$885.36
USD
Quantity
Unit Price
31
$1.40
124
$1.38
465
$1.36
930
$1.35
2,325+
$1.32
Product Variant Information section