text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2576WT

LM2576 Series 40 V 3 A 52 KHz Adjustable Buck Regulator - TO-220-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LM2576WT - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 40V
Output Current-Max: 3A
Output Voltage Range: 1.23V to 37V
Output Type: Adjustable
Switching Frequency-Max: 63kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 93%
Efficiency: 82%
No. of Outputs: 1
Quiescent Current: 10mA
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-220-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
50
Total
$1,035.00
USD
Quantity
Unit Price
50
$1.42
200
$1.40
500
$1.38
1,250
$1.37
2,000+
$1.35
Product Variant Information section