text.skipToContent text.skipToNavigation

Manufacturer Part #

LNBH29EQTR

LNBH29 Series 17.5V 10 mA LNB Supply and Control IC w/ Step-Up and I²C Interface

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LNBH29EQTR - Technical Attributes
Attributes Table
Input Voltage: 8V to 17.5V
Output Current-Max: 10mA
Switching Frequency-Max: 440kHz
Operating Temp Range: -25°C to +125°C
Duty Cycle-Max: 57%
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$5,445.00
USD
Quantity
Unit Price
4,500+
$1.21
Product Variant Information section