text.skipToContent text.skipToNavigation

Manufacturer Part #

LX7165-01CSP-TR

1 Output 5A Buck Switching Regulator IC WLCSP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LX7165-01CSP-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 5.5V
Output Current-Max: 5A
Output Voltage Range: 0.9V
Output Type: Fixed
Switching Frequency-Max: 2.25MHz
Operating Temp Range: 0°C to 85°C
No. of Outputs: 1
Quiescent Current: 440µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): -0.023%
Product Status: Active
Package Style:  WLCSP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$3,060.00
USD
Quantity
Unit Price
3,000+
$1.02
Product Variant Information section