text.skipToContent text.skipToNavigation

Manufacturer Part #

MC34063ACN

MC34063 Series 40 V 1.5 A DC/DC Monolithic Converter Control Circuit - DIP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
STMicroelectronics MC34063ACN - Technical Attributes
Attributes Table
Topology: Buck/Boost/Inverting
Input Voltage: 3V to 40V
Output Current-Max: 1.5A
Output Type: Adjustable
Switching Frequency-Max: 100kHz
Operating Temp Range: 0°C to 70°C
Quiescent Current: 2.5mA
Storage Temperature Range: -40°C to +150°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The MC34063ACN is a monolithic control circuit delivering the main functions for DC/DC voltage converting.

The device contains an internal temperature compensated reference, comparator, duty cycle controlled oscillator with an active current limit circuit, driver and high current output switch.

Features:

  • Output switch current in excess of 1.5 A
  • 2 % reference accuracy
  • Low quiescent current: 2.5 mA (typ.)
  • Operating from 3 V to 40 V
  • Frequency operation to 100 kHz
  • Active current limiting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
50
Total
$1,520.00
USD
Quantity
Unit Price
50
$0.405
150
$0.395
500
$0.385
1,500
$0.38
5,000+
$0.365
Product Variant Information section