text.skipToContent text.skipToNavigation

Manufacturer Part #

MC34VR500V9ES

Regulator, Buck, Quad with up to 4.5A Output and Triple User-programmable LDOs

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
NXP MC34VR500V9ES - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.8V to 4.5V
Output Current-Max: 4.5A
Output Type: Adjustable
Switching Frequency-Max: 16MHz
Operating Temp Range: -40°C to +105°C
Quiescent Current: 8µA
Storage Temperature Range: -65°C to +150°C
Load Regulation: 20mV
Moisture Sensitivity Level: 3
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
480
USA:
480
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
220
Multiple Of:
260
Total
$2,435.40
USD
Quantity
Unit Price
260+
$11.07
Product Variant Information section