text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1253-33X50I/MS

MCP1253 Series 3.3 V / 5 V 1 Mhz Positive-Regulated Charge Pump - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1253-33X50I/MS - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 2V to 5.5V
Output Current-Max: 120mA
Output Type: Programmable
Switching Frequency-Max: 1200kHz
Operating Temp Range: -40°C to +85°C
Efficiency: 81%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The MCP1253-33X50I/MS series of inductorless, positive regulating, low noise charge pump DC-to-DC converter.

It has selectable outputs of either 3.3 V or 5.0 V and can deliver 120 mA of load current at the selected regulated output voltage. Since the device incorporates an automatic buck/boost feature, it will maintain the regulated output voltage whether the input voltage is above or below the output voltage. The MCP1252 operates at a switching frequency of 650 kHz and features a power-good pin that monitors out-of-regulation conditions.

Features:

  • Inductorless, Buck/Boost, DC/DC Converter
  • Low Power: 80 μA (Typical)
  • High Output Voltage Accuracy:
    • ±2.5% (VOUT Fixed)
  • 120 mA Output Current
  • Wide Operating Temperature Range:
    • -40°C to +85°C
  • Thermal Shutdown and Short-Circuit Protection
  • Uses Small Ceramic Capacitors
  • Switching Frequency:
    • MCP1252: 650 kHz
    • MCP1253: 1 MHz
  • Low Power Shutdown Mode: 0.1 μA (Typical)
  • Shutdown Input Compatible with 1.8 V Logic
  • VIN Range: 2.0 V to 5.5 V
  • Selectable Output Voltage (3.3 V or 5.0 V) or Adjustable Output Voltage
  • Space-saving, 8-Lead MSOP
  • Soft-Start Circuitry to Minimize In-Rush Current

Applications:

  • White LED Backlighting
  • Color Display Bias
  • Local 3 V-to-5 V Conversions
  • Flash Memory Supply Voltage
  • SIM Interface Supply for GSM Phones
  • Smart Card Readers
  • PCMCIA Local 5 V Supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$444.00
USD
Quantity
Unit Price
15
$1.52
40
$1.51
150
$1.48
400
$1.47
1,500+
$1.43
Product Variant Information section