text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1259T-E/UN

MCP1259T Series 3.3V Low-Ripple Charge Pump w/Low Current Sleep/Bypass - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1259T-E/UN - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 1.8V to 3.6V
Output Current-Max: 100mA
Switching Frequency-Max: 650kHz
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,750.00
USD
Quantity
Unit Price
2,500+
$1.50
Product Variant Information section