text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1601-I/MS

MCP1601 Series 5.5 V 500 mA Surface Mount Sychronous Buck Regulator - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1601-I/MS - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 500mA
Output Voltage Range: 0.9V to 5.5V
Switching Frequency-Max: 850kHz
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$548.00
USD
Quantity
Unit Price
100
$1.39
300
$1.37
1,500
$1.35
2,500+
$1.33
Product Variant Information section