text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1603T-ADJI/OS

MCP1603 Series 2.8 MHz 500 mA SMT Synchronous Buck Regulator - TSOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1603T-ADJI/OS - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 500mA
Switching Frequency-Max: 2.8MHz
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,410.00
USD
Quantity
Unit Price
3,000
$0.47
6,000+
$0.46
Product Variant Information section