text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1651R-E/MS

MCP1651 Series 750 kHz Typical 5.5 V Gated Oscillator Boost Controller - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1651R-E/MS - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2V to 5.5V
Output Current-Max: 100mA
Output Type: Fixed
Switching Frequency-Max: 850kHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 120µA
Storage Temperature Range: -40°C to +125°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

MCP1650 series of 750 kHz gated oscillator boost controller packaged in an 8 or 10-pin MSOP package. Developed for high-power, portable applica-tions, the gated oscillator controller can deliver 5 watts of power to the load while consuming only 120 µA of quiescent current at no load.

MCP1650/51/52/53 can operate over a wide input voltage range (2.0 V to 5.5 V) to accommodate multiple primary-cell and single-cell Li-Ion battery-powered applications, in addition to 2.8 V, 3.3 V and 5.0 V regulated input voltages. Additional features integrated on the MCP1650/51/52/ 53 family include peak input current limit, adjustable output voltage/current, low battery detection and power-good indication.

Features:

  • Output Power Capability Over 5 Watts
  • 560/440 Output Current (mA)
  • Output Voltage Capability From 3.3 V to Over 100 V
  • 750 kHz Gated Oscillator Switching Frequency
  • Adaptable Duty Cycle for Battery or Wide-Input, Voltage-Range Applications
  • Input Voltage Range: 2.0 V to 5.5 V
  • Capable of SEPIC® and Flyback Topologies
  • Shutdown Control with IQ < 0.1 µA (Typical)
  • Low Operating Quiescent Current: IQ = 120 µA
  • Voltage Feedback Tolerance (0.6%, Typical)
  • Popular MSOP-8 Package
  • Peak Current Limit Feature
  • Two Undervoltage Lockout (UVLO) Options:
    • 2.0 V or 2.55 V
  • Operating Temperature Range: -40°C to +125°C

Applications:

  • High-Power Boost Applications
  • High-Voltage Bias Supplies
  • White LED Drivers and Flashlights
  • Local 3.3 V to 5.0 V Supplies
  • Local 3.3 V to 12 V Supplies
  • Local 5.0 V to 12 V Supplies
  • LCD Bias Supply
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$468.00
USD
Quantity
Unit Price
100
$1.59
300
$1.56
1,000
$1.54
2,000+
$1.52
Product Variant Information section