text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2101YML-TR

38V DC-DC BUCK CONTROLLER WITH HLL

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2101YML-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 38V
Output Current-Max: 15A
Output Voltage Range: 0.8V to 24V
Switching Frequency-Max: 750kHz
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,100.00
USD
Quantity
Unit Price
5,000+
$1.22
Product Variant Information section