text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2128YML-TR

MIC2128 Series 75 V 750 kHz Step-Down Synchronous Buck Controller - VFQFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2128YML-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 75V
Output Voltage Range: 0.6V to 30V
Output Type: Adjustable
Switching Frequency-Max: 800kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 85%
No. of Outputs: 1
Quiescent Current: 1.4mA
Storage Temperature Range: -65°C to +150°C
Package Style:  VQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,900.00
USD
Quantity
Unit Price
5,000+
$1.18
Product Variant Information section