text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2165YMME-TR

MIC2165 Series 28 V 600 kHz 25A Adaptive On-Time DC-DC Controller - MSOP-10EP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2165YMME-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 28V
Output Current-Max: 25A
Switching Frequency-Max: 600kHz
Package Style:  MSOP-10EP
Mounting Method: Surface Mount
Features & Applications

The MIC2165YMME TR is a synchronous adaptive on-time buck controller with  internal linear regulator which provides a regulated 5 V supply to power the internal control circuitry.

The MIC2165 is available in a 10-pin MSOP ePad package with a junction operating temperature range from -40°C to +125°C.

Features:

  • Hyper Speed Control™ architecture enables
  • High VIN/Low VOUT operation (VIN=28V and VOUT=0.8V)
  • Smallest output capacitance
  • HyperLight Load® Efficiency
  • Built-in 5V regulator for single-supply operation
  • Any Capacitor™ stable
  • Zero ESR to high ESR
  • Power-Good output
  • Input voltage range: 4.5V to 28V
  • 5 µA typical shutdown current
  • 25A output current drive capability
  • Adjustable output from 0.8Vto 5.5V with ±1% FB Accuracy
  • 600kHz switching frequency
  • Internal 5ms digital soft start
  • Thermal shutdown and "hiccup" current limit protection
  • No external current-sense resistor required
  • Safe start-up into pre-biased loads

Applications:

  • Set-top box, gateways, routers, and DSL modems
  • Printers, scanners, graphic, and video cards
  • Servers, PCs, and processor core supply
  • Low-voltage distributed power
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,725.00
USD
Quantity
Unit Price
2,500+
$1.49
Product Variant Information section