text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2169BYMME

MIC2169 Series 14.5 V 500 kHz PWM Synchronous Buck Control IC - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2169BYMME - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 14.5V
Switching Frequency-Max: 500kHz
Package Style:  MSOP-10
Mounting Method: Surface Mount
Features & Applications

The MIC2169BYMME is a high-efficiency, simple to use 500 kHz PWM synchronous buck control IC housed in a small MSOP-10 ePad package. It allows compact DC/DC solutions with a minimal external component count and cost. The device features high output driver capability to drive loads up to 30 A.

The MIC2169BYMME operates from a 3 V to 14.5 V input, without the need of any additional bias voltage. The output voltage can be precisely regulated down to 0.8 V. The adaptive all N-Channel MOSFET drive scheme allows efficiencies over 95% across a wide load range within the smallest possible printed circuit board space area. The MIC2169BYMME senses current across the high-side N-Channel MOSFET, eliminating the need for an expensive and lossy current-sense resistor. Current limit accuracy is maintained by a positive temperature coefficient that tracks the increasing R DS(ON) of the external MOSFET. Further cost and space are saved by the internal in-rush-current limiting digital soft-start. The MIC2169B is identical to the MIC2169A except it supports pre-bias loads. Internal pre-bias circuit prevents output voltage drooping and excessive reverse inductor current when powering up with a pre-bias voltage at the output. The MIC2169B is available in a thermally capable 10-pin ePad MSOP package, with a wide junction operating range of -40°C to +125°C.

Key Features:

  • 3 V to 14.5 V input voltage range.
  • Adjustable output voltage down to 0.8 V.
  • 500 kHz PWM operation.
  • Up to 95% efficiency.
  • Output Pre-biased Protection.
  • Build-in 2.2 Ω drivers to drive two N-channel MOSFETs.
  • Adaptive gate drive increases efficiency.
  • Simple voltage-mode PWM control with externally compensated.
  • Short minimum ON time of 30ns allowing very low duty cycle.
  • Fast transient response.
  • Adjustable current limit senses high-side N-Channel MOSFET current.
  • Hiccup mode short-circuit protection.
  • No external current-sense resistor.
  • Internal soft-start current source.
  • Dual function COMP and EN pin allows low-power shutdown.
  • Available in a small size 10-pin MSOP ePad package.

Applications:

  • Point-of-load DC/DC conversion.
  • High-Current Power Supplies.
  • Telecom/Datacon and Networking Power Supplies.
  • Servers and Workstations.
  • Graphic cards and other PC Peripherals.
  • Set-top-boxes.
  • LCD power supplies.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$1,090.00
USD
Quantity
Unit Price
10
$2.27
30
$2.24
100
$2.21
300
$2.18
1,000+
$2.12
Product Variant Information section