text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2172YM-TR

MIC2172 Series 40 V 100 kHz 1.25 A Switching Regulator - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2172YM-TR - Technical Attributes
Attributes Table
Topology: Buck/Boost/Inverting
Input Voltage: 3V to 40V
Output Current-Max: 1.25A
Switching Frequency-Max: 100kHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC2172YM TR are complete 100 kHz SMPS current-mode controllers with internal 65 V 1.25 A power switches. The MIC2172 features external frequency synchronization or frequency adjustment.

Although primarily intended for voltage step-up applications, the floating switch architecture of the
MIC2172 makes it practical for step-down, inverting, and Cuk configurations as well as isolated topologies.

Feature:

  • 1.25 A, 65 V internal switch rating
  • 3 V to 40 V input voltage range
  • Current-mode operation
  • Internal cycle-by-cycle current limit
  • Thermal shutdown
  • Low external parts count
  • Operates in most switching topologies
  • 7 mA quiescent current (operating)
  • External frequency synchronization (MIC2172)
  • External frequency trim (MIC2172)
  • Fits most LT1172 sockets (see applications info)

Applications:

  • Laptop/palmtop computers
  • ToysHand-held instrumentsOff-line converter up to 50W (requires external power switch)
  • Predriver for higher power capability
  • Master/slave configurations (MIC2172)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,075.00
USD
Quantity
Unit Price
2,500+
$2.43
Product Variant Information section