text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2182YM

MIC2182 Series 32 V 300 kHz 20A Synchronous Buck Regulator Controller - SOIC-16N

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2182YM - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 32V
Output Current-Max: 20A
Output Type: Adjustable
Switching Frequency-Max: 300kHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 86%
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 600µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.5%
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Features & Applications
The MIC2182YM is a synchronous buck (step-down) switching regulator controller. An all N-channel synchronous architecture and powerful output drivers allow up to a 20 A output current capabilty.

The PWM and skip-mode control scheme allows efficiency to exceed 95% over a wide range of load current, making it ideal for battery powered applications, as well as high current distributed power supplies. The MIC2182 operates from a 4.5 V to 32 V input and can operate with a maximum duty cycle of 86% for use in low-dropout conditions.

Features:

  • 4.5 V to 32 V Input voltage range
  • 1.25 V to 6 V Output voltage range
  • 95% efficiency
  • 300 kHz oscillator frequency
  • Current sense blanking
  • 5 impedance MOSFET Drivers
  • Drives N-channel MOSFETs
  • 600 µA typical quiescent current (skip-mode)
  • Logic controlled micropower shutdown (IQ < 0.1 µA)
  • Current-mode control
  • Cycle-by-cycle current limiting
  • Built-in undervoltage protection
  • Adjustable undervoltage lockout
  • Easily synchronizable
  • Precision 1.245 V reference output
  • 0.6% total regulation
  • 16-pin SOP and SSOP packages
  • Frequency foldback overcurrent protection
  • Sustained short-circuit protection at any input voltage
  • 20 A output current capability

Applications:

  • DC power distribution systems
  • Notebook and subnotebook computers
  • PDAs and mobile communicators
  • Wireless modems
  • Battery-operated equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
288
Multiple Of:
48
Total
$1,051.20
USD
Quantity
Unit Price
10
$3.80
30
$3.74
100
$3.69
200
$3.65
500+
$3.56
Product Variant Information section