text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2196YM

MIC2196 Series 14 V 400 kHz Surface Mount Boost Control IC - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2196YM - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2.9V to 14V
Output Type: Adjustable
Switching Frequency-Max: 400kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 85%
Efficiency: 90%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): -1.2%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC2196YM is a high efficiency PWM boost control IC housed in the SO-8 package. The MIC2196 is optimized for low input-voltage applications. With its wide input voltage range of 2.9 V to 14 V, the MIC2196 can be used to efficiently boost voltages in 3.3 V, 5 V, and 12 V systems, as well as 1- or 2-cell Li Ion battery powered applications. Its powerful 2 Ohm output driver allows the MIC2196 to drive large external MOSFETs.

The MIC2196 is ideal for space-sensitive applications. The device is housed in the space-saving SO-8 package, whose low pin-count minimizes external components. Its 400 kHz PWM operation allows a small inductor and small output capacitors to be used. The MIC2196 can implement all-ceramic capacitor solutions.

Features:

  • 2.9 V to 14 V input voltage range
  • >90% efficiency
  • 2 Ohm output driver
  • 400 kHz oscillator frequency
  • PWM current mode control
  • 0.5 µA micro-power shutdown
  • Programmable UVLO
  • Front edge blanking
  • Cycle-by-cycle current limiting
  • Frequency foldback short-circuit protection
  • 8-pin SOIC package

Applications:

  • IEEE 802.3af (PoE) Power Management
  • IP Phones
  • WLAN Access Points
  • Security Cameras
  • Step-up conversion in telecom/datacom systems
  • SLIC power supplies
  • SEPIC power supplies
  • Low input voltage flyback and forward converters
  • ADSL line cards
  • Base stations
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
475
Multiple Of:
95
Total
$1,002.25
USD
Quantity
Unit Price
95
$2.15
285
$2.12
380
$2.11
950
$2.09
1,425+
$2.06
Product Variant Information section