text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2207YML-TR

MIC2207 Series 5.5 V 2 MHz 3 A Surface Mount PWM Buck Regulator - MLF-12

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2207YML-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 3A
Switching Frequency-Max: 2MHz
Package Style:  MLF-12
Mounting Method: Surface Mount
Features & Applications

The MIC2207YMLTR is a high efficiency PWM buck (step-down) regulators that provides up to 3 A of output current. The MIC2207 operates at 2 MHz and has proprietary internal compensation that allows a closed loop bandwidth of over 200 KHz.

The low on-resistance internal p-channel MOSFET of the MIC2207 allows efficiencies over 94%, reduces external components count and eliminates the need for an expensive current sense resistor. The MIC2207 operates from 2.7 V to 5.5 V input and the output can be adjusted down to 1 V. The devices can operate with a maximum duty cycle of 100% for use in low-dropout conditions.

Features:

  • 2.7 to 5.5 V supply voltage
  • 2 MHz PWM mode
  • Output current to 3 A
  • >94% efficiency
  • 100% maximum duty cycle
  • Adjustable output voltage option down to 1 V
  • Ultra-fast transient response
  • Ultra-small external components
  • Stable with a 1 µH inductor and a 4.7 µF output capacitor
  • Fully integrated 3 A MOSFET switch
  • Micropower shutdown
  • Thermal shutdown and current limit protection
  • Pb-free 3 mm x 3 mm MLF-10L package
  • –40°C to +125°C junction temperature range

Applications:

  • 5 V or 3.3 V Point of Load Conversion
  • Telecom/Networking Equipment
  • Set Top Boxes
  • Storage Equipment
  • Video Cards
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$8,300.00
USD
Quantity
Unit Price
5,000+
$1.66
Product Variant Information section