text.skipToContent text.skipToNavigation

Référence fabricant

MIC2238-GSYML-TR

MIC2238 Series 2.875 MHz 800mA Dual Synchronous Step-Down DC/DC Regulator-MLF-12

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC2238-GSYML-TR - Caractéristiques techniques
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 5.5V
Output Current-Max: 800mA
Switching Frequency-Max: 2.875MHz
Style d'emballage :  MLF-12
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MIC2238-GSYML TR is dual output, High-efficiency synchronous step-down DC/DC converter. The MIC2238 is ideally suited for portable systems which demand high power conversion efficiencies while offered in a very small package. The MIC2238 offers an ultra-low quiescent current in light load mode assuring minimum current draw from battery powered applications in standby modes.

The MIC2238 features a selectable mode that allows the user to trade-off lowest noise performance for low power efficiency. Trickle mode operation provides ultra-high efficiency at light loads, while PWM operation provides very low ripple noise performance. To maximize battery life in low-dropout conditions, MIC2238 can operate with a maximum duty cycle of 100%.

Features:

  • High Efficiency: Up to 95%
  • Ultra-low quiescent current: Only 28 µA
  • Ultra-low shutdown current less than 1 µA
  • 2.5 MHz PWM operation
  • High output current capability per channel: 800mA
  • No Schottky Diodes Required
  • Stable with 2.2 µH inductor, 2.2 µF ceramic capacitor
  • Adjustable output voltage down to 0.8 V
  • Built-in soft-start circuitry
  • Current limit protection
  • Automatic switching into light load mode operation
  • FPWM pin allows low noise all-PWM mode operation
  • Power good output with internal 5 µA current source allows sequencing with programmable delay time
  • Small Thermally Enhanced 3 mm × 3 mm MLF ® package

Applications:

  • Cellular phones
  • PDAs
  • Digital cameras
  • MP3 players

View the complete family of MIC223 Switching Regulators

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
4 775,00 $
USD
Quantité
Prix unitaire
5 000+
$0.955
Product Variant Information section