Manufacturer Part #
MIC2238-S4YML-TR
5.5 V 800 mA 2.5 MHz Dual Output SMT Buck Switching Regulator - MLF™-12L
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:MLF-12 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MIC2238-S4YML-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
*** Update for PCN 113339 ***Description of Change: Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change: To improve on-time delivery performance by qualifying UNIG as a new assembly site.Estimated First Ship Date: 30 June 2025 (date code: 2527)Revision History:November 22, 2023: Issued initial notification.October 31, 2024: Re-issued initial notification. Updated the qualification plan to include High Temperature Storage Life (HTSL) test. Updated the affected CPN list to remove the EOL'd CPNs. Updated the estimated qualification completion date and the timetable summary from June 2024 to October 2024.May 30, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on June 30, 2025. Updated affected CPN list based on the updated scope to remove selected 93LCxx, 93AAxx, 93C4xx, MCP6xx, 93C8xx, 93C7xx, 24C0xx, MCP1xx, 93C6xx, 24FCxx, SY88xx, PIC1xx, MIC5xx, SY58xx, SY89xx, 93C5xx, 24LCxx, 24AAxx, 34AAxx, 25LCxx, 25AAxx, SPN1xx and MICRxx device families and to add selected MIC46xx, SM802xx, SM803xx, MIC52xx, MIC53xx, MIC82xx, MIC27xx, MIC26xx, MIC84xx, MIC20xx, MIC94xx, MIC22xx, MIC23xx, MIC28xx, MIC44xx, PIC12xx, PIC16xx, PIC18xx and dsPIC33FJ32MC202 device families.September 18, 2025: Re-issued final notification to update the Qualification Report to include wire bond pull, wire bond shear and solderability test results. Updated affected CPN list to remove EOL'd CPNs.
***UPDATE OF PCN109142***Description of Change: Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change: To improve on-time delivery performance by qualifying UNIG as a new assembly site.Estimated First Ship Date: 30 June 2025 (date code: 2527)
PCN Status:Initial NotificationDescription of Change:Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve on-time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:October 2024
Description of Change:Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Pre and Post Change Summary: see attachedmpacts to Data Sheet:NoneChange Impact:NoneReason for Change:To improve on-time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:June 2024
Part Status:
Microchip MIC2238-S4YML-TR - Technical Attributes
| Topology: | Buck |
| Input Voltage: | 2.5V to 5.5V |
| Output Current-Max: | 800mA |
| Switching Frequency-Max: | 2.875MHz |
| Package Style: | MLF-12 |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC2238 features a selectable mode that allows the user to trade-off lowest noise performance for low power efficiency. Trickle mode operation provides ultra-high efficiency at light loads, while PWM operation provides very low ripple noise performance. To maximize battery life in low-dropout conditions, MIC2238 can operate with a maximum duty cycle of 100%.
Features:
- High Efficiency: Up to 95%
- Ultra-low quiescent current: Only 28 µA
- Ultra-low shutdown current less than 1 µA
- 2.5 MHz PWM operation
- High output current capability per channel: 800mA
- No Schottky Diodes Required
- Stable with 2.2 µH inductor, 2.2 µF ceramic capacitor
- Adjustable output voltage down to 0.8 V
- Built-in soft-start circuitry
- Current limit protection
- Automatic switching into light load mode operation
- FPWM pin allows low noise all-PWM mode operation
- Power good output with internal 5 µA current source allows sequencing with programmable delay time
- Small Thermally Enhanced 3 mm × 3 mm MLF ® package
Applications:
- Cellular phones
- PDAs
- Digital cameras
- MP3 players
Available Packaging
Package Qty:
5000 per Reel
Package Style:
MLF-12
Mounting Method:
Surface Mount