text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC22602YML-TR

MIC22602 Series 1 MHz 6A Integrated Switch High-Efficiency Buck Regulator MLF-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC22602YML-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.6V to 5.5V
Output Current-Max: 6A
Switching Frequency-Max: 1MHz
Package Style:  MLF-24
Mounting Method: Surface Mount
Features & Applications

The MIC22602YML TR is a high-efficiency synchronous buck (step-down) regulator with 6 A integrated switch.

The MIC22602 is optimized for highest efficiency, achieving more than 95% efficiency while still switching at 1MHz over a broad range.

Features:

  • Input voltage range: 2.6V to 5.5V
  • Output voltage adjustable down to 0.7V
  • Output load current up to 6A
  • Full sequencing and tracking capability
  • Power on Reset/Power Good output
  • Efficiency >95% across a broad load range
  • Ultra fast transient response-Easy RC compensation
  • 100% maximum duty cycle
  • Fully integrated MOSFET switches
  • Hiccup mode current limiting
  • Micropower shutdown
  • Thermal shutdown and current limit protection
  • 24-pin 4mm x 4mm MLF®
  • -40°C to +125°C junction temperature range

Applications:

  • High power density point of load conversion
  • Servers and routers
  • DVD recorders / Blu-ray players
  • Computing peripherals
  • Base stations
  • FPGAs, DSP and low voltage ASIC power
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$15,150.00
USD
Quantity
Unit Price
5,000+
$3.03
Product Variant Information section