text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC22700YML-TR

MIC22700 Series 1.2 MHz 7 A Integrated Switch High Efficiency Buck Regulator

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC22700YML-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.6V to 5.5V
Output Current-Max: 7A
Switching Frequency-Max: 1.2MHz
Package Style:  MLF-24
Mounting Method: Surface Mount
Features & Applications

The MIC22700YML TR is a high efficiency 7 A Integrated switch synchronous buck (step-down) regulator. The MIC22700 is optimized for highest efficiency. The device achieves more than 95% efficiency while still switching at 1 MHz over a broad range.

The device works with a small 1 µH inductor and down to 47 µF output capacitor. The ultra-high speed control loop keeps the output voltage within regulation even under extreme transient load swings commonly found in FPGAs and low voltage ASICs. The output voltage can be adjusted down to 0.7 V to address all low voltage power needs. A full range of sequencing and tracking options is available with the MIC22700.

Features:

  • Input voltage range: 2.6 V to 5.5 V
  • Output voltage adjustable down to 0.7 V
  • Output current up to 7 A
  • Full sequencing and tracking capability
  • Power on Reset/Power Good
  • Efficiency > 95% across a broad load range
  • Easy RC compensation
  • 100% maximum duty cycle
  • Fully integrated MOSFET switches
  • Micropower shutdown
  • Thermal shutdown and current limit protection
  • 24-pin 4 mm x 4 mm MLF®
  • -40°C to +125°C junction temperature range

Applications:

  • High power density point of load conversion
  • Servers and Routers
  • DVD Recorders
  • Computing Peripherals
  • Base Stations
  • FPGA,DSP and low voltage ASIC power
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$16,600.00
USD
Quantity
Unit Price
5,000+
$3.32
Product Variant Information section