text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2288YML-TR

1.2MHZ PWM BOOST CONVERTER 1.2A

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2630
Product Specification Section
Microchip MIC2288YML-TR - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 10V
Output Current-Max: 1A
Output Type: Adjustable
Switching Frequency-Max: 1.2MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 90%
No. of Outputs: 1
Quiescent Current: 5mA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.2%
Package Style:  MLF-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,175.00
USD
Quantity
Unit Price
5,000+
$0.635
Product Variant Information section