text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC23050-CYML-TR

MIC23050 Series 4.6MHz 600mA Sync Buck Regulator w/ HyperLight Load™ Mode-MLF-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC23050-CYML-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 600mA
Switching Frequency-Max: 4.6MHz
Package Style:  MLF-8
Mounting Method: Surface Mount
Features & Applications

The MIC23050-CYML TR is a high efficiency 600 mA PWM synchronous buck (step-down) regulator with a very low typical quiescent current draw of 20 µA and it can achieve over 89% efficiency even at 1 mA.

Features:

  • Input voltage range: 2.7V to 5.5V
  • 600mA output current
  • Fixed output voltage from 0.72V to 3.3V
  • Ultra fast transient response
  • 20µA typical quiescent current
  • 4MHz in PWM in constant current mode
  • 0.47µH to 2.2µH inductor
  • Low voltage output ripple
    • 25mVpp in HyperLight Load® mode
    • 3mV output voltage ripple in full PWM mode
  • >93% efficiency
  • ~89% at 1mA
  • Micropower shutdown
  • Available in 8-pin 2mm x 2mm MLF®
  • -40°C to +125°C junction temperature range

Applications:

  • Cellular phones
  • Digital cameras
  • Portable media players
  • Wireless LAN cards
  • WiFi/WiMax/WiBro modules
  • USB-powered devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,000.00
USD
Quantity
Unit Price
5,000+
$0.40
Product Variant Information section