text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC23051-16YML-TR

MIC23051 Series 4 MHz 600mA Sync Buck Regulator w/ HyperLight Load™ Mode - MLF-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC23051-16YML-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 600mA
Switching Frequency-Max: 4MHz
Package Style:  MLF-8
Mounting Method: Surface Mount
Features & Applications

The MIC23051-16YML TR is a high efficiency 600 mA PWM synchronous buck (step-down) regulator featuring HyperLight Load™, a patented switching scheme that offers best in class light load efficiency and transient performance while providing very small external components and low output ripple at all loads.

The MIC23051 also has a very low typical quiescent current draw of 20 µA and can achieve over 85% efficiency even at 1 mA. The device allows operation with a tiny inductor ranging from 0.47 µH to 2.2 µH and uses a small output capacitor that enables a sub-1 mm height solution.

Features:

  • Input voltage range: 2.7 V to 5.5 V
  • Fixed output voltage options
  • Output voltage scaling option
  • Output current to 600 mA
  • Ultra fast transient response
  • 20 µA typical quiescent current
  • 4 MHz in CCM PWM operation in normal mode
  • HyperLight Load mode
  • 0.47 µH to 2.2 µH inductor
  • Low voltage output ripple
  • 25 mVpp in HyperLight Load™ mode
  • 3 mV output voltage ripple in full PWM mode
  • > 93% efficiency
  • ~ 85% at 1 mA
  • Fully integrated MOSFET switches
  • Micropower shutdown
  • Thermal shutdown and current limit protection
  • 8-pin 2 mm x 2 mm MLF ®
  • –40 °C to +125 °C junction temperature range

Applications:

  • Cellular phones
  • Digital cameras
  • Portable media players
  • Wireless LAN cards
  • WiFi/WiMax/WiBro modules
  • USB Powered Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$3,000.00
USD
Quantity
Unit Price
5,000+
$0.60
Product Variant Information section