text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC23153YMT-TR

MIC23150 Series 4 MHz 2 A PWM Buck Regulator with HyperLight Load™ - TMLF-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC23153YMT-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 2A
Switching Frequency-Max: 4MHz
Package Style:  TMLF-8
Mounting Method: Surface Mount
Features & Applications
The MIC23153YMT TR is a high efficiency 4 MHz 2 A synchronous buck regulator with HyperLight Load® mode, Power Good output indicator and programmable soft-start.

HyperLight Load® provides very high efficiency at light loads and ultra-fast transient response which makes the MIC23153 perfectly suited for supplying processor core voltages.

Features:

  • Input voltage: 2.7V to 5.5V
  • Output voltage: fixed or adjustable (0.62V to 3.6V)
  • Up to 2A output current
  • Up to 93% peak efficiency
  • 85% typical efficiency at 1mA
  • Power Good output
  • Programmable soft-start
  • 22µA typical quiescent current
  • 4MHz PWM operation in continuous mode
  • Ultra fast transient response
  • Low ripple output voltage
    • 35mVpp ripple in HyperLight Load® mode
    • 5mV output voltage ripple in full PWM mode
  • Fully integrated MOSFET switches
  • 0.01µA shutdown current
  • Thermal shutdown and current limit protection
  • 10-pin 2.5mm x 2.5mm Thin MLF®
  • -40°C to +125°C junction temperature range

Applications:

  • Solid State Drives (SSD)
  • Mobile handsets
  • Portable media/MP3 players
  • Portable navigation devices (GPS)
  • WiFi/WiMax/WiBro modules
  • Wireless LAN cards
  • Portable applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7,800.00
USD
Quantity
Unit Price
5,000+
$1.56
Product Variant Information section