text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC23250-AAYMT-TR

MIC23250 Series 4MHz 400mA Dual Sync Buck Regulator w/ HyperLight Load™ TMLF-12

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC23250-AAYMT-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 400mA
Switching Frequency-Max: 4MHz
Package Style:  TMLF-12
Mounting Method: Surface Mount
Features & Applications

The MIC23250-AAYMT TR is a 400 mA dual output current, high efficiency synchronous buck regulator with HyperLight Load mode. Available in a tiny 2 mm x 2 mm thin MLF package.

This device provides all the advantages of standard light load modes, such as low quiescent current and high efficiency but also allows the use of very small output capacitors to maintain low output ripple voltage throughout the entire load range.

Features:

  • Input voltage range: 2.7 V to 5.5 V
  • Dual output current 400 mA/400 mA
  • HyperLight Load™ mode
  • 33 µA dual quiescent current
  • 1 µH inductor with a 4.7 µF capacitor
  • 4 MHz in PWM operation
  • Ultra fast transient response
  • Low voltage output ripple
  • 20 mVpp in HyperLight Load™ mode
  • 3 mV output voltage ripple in full PWM mode
  • Up to 94% peak efficiency and 85% efficiency at 1 mA
  • Fully integrated MOSFET switches
  • Micropower shutdown
  • Thermal shutdown and current limit protection
  • Fixed output:10-pin 2 mm x 2 mm Thin MLF 
  • Adjustable output:12-pin 2.5 mm x 2.5 mm Thin MLF 
  • –40 °C to +125 °C junction temperature range

Applications:

  • Mobile Handsets
  • Portable Media players
  • Portable navigation devices(GPS)
  • WiFi/WiMax/WiBro Modules
  • Digital cameras
  • Wireless LAN Cards
  • USB Powered devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$8,100.00
USD
Quantity
Unit Price
5,000+
$1.62
Product Variant Information section