text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC24046YFL-TR

PIN PROGRAMMABLE, 4.5V-19V, 5A STEP DOWN CONVERTER

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC24046YFL-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 19V
Output Current-Max: 5A
Output Voltage Range: 0.7V to 3.3V
Output Type: Programmable
Switching Frequency-Max: 880kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 0%
Efficiency: 82.3%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.25%
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$8,000.00
USD
Quantity
Unit Price
5,000+
$1.60
Product Variant Information section