text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC24054YJL-TR

MIC24054 Series 4.5 V 9 A 600 KHz High-Efficiency Buck Regulator - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC24054YJL-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 19V
Output Current-Max: 9A
Output Voltage Range: 0.8V to 5.5V
Switching Frequency-Max: 600kHz
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,690.00
USD
Quantity
Unit Price
1,000
$1.69
2,000+
$1.66
Product Variant Information section